Subtotal (1 unit)*
£16.44
(exc. VAT)
£19.73
(inc. VAT)
FREE delivery for orders over £60.00
- 41 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £16.44 |
*price indicative
- RS Stock No.:
- 222-3803
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | First Aid Kit | |
| Kit Contents | X1 First Aid Guidance Leaflet, X1 HypaCover First Aid Dressings (Medium), X12 HypaBand Safety Pins, X2 HypaBand Low Adherent Dressings, X2 HypaTouch Disposable Gloves(Pair), X1 HypaBand Triangular Bandages, X1 HypaGuard Foil Blankets, X3 HypaSoothe Emergency Burn Gel Sachets(6g), X1 HypaCover Eye Dressings, X20 HypaPlast Washproof PlastersX1 HypaGuard Dressing Scissors, X1 HypaCover First Aid Dressings (Large), X10 HypaClean Moist Wipes | |
| Kit Type | First Aid Kit | |
| Case Type | Carrying Case | |
| Food Safe | No | |
| Case Material | Nylon | |
| Depth | 210mm | |
| Height | 130mm | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type First Aid Kit | ||
Kit Contents X1 First Aid Guidance Leaflet, X1 HypaCover First Aid Dressings (Medium), X12 HypaBand Safety Pins, X2 HypaBand Low Adherent Dressings, X2 HypaTouch Disposable Gloves(Pair), X1 HypaBand Triangular Bandages, X1 HypaGuard Foil Blankets, X3 HypaSoothe Emergency Burn Gel Sachets(6g), X1 HypaCover Eye Dressings, X20 HypaPlast Washproof PlastersX1 HypaGuard Dressing Scissors, X1 HypaCover First Aid Dressings (Large), X10 HypaClean Moist Wipes | ||
Kit Type First Aid Kit | ||
Case Type Carrying Case | ||
Food Safe No | ||
Case Material Nylon | ||
Depth 210mm | ||
Height 130mm | ||
Width 50mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Complete First Aid Bag
Features and Benefits
Applications
Warning
Related links
- RS PRO First Aid Kit Carrying Case
- RS PRO First Aid Kit for 100 Person/People, Carrying Case
- RS PRO First Aid Kit for 20 Person/People, Carrying Case
- RS PRO First Aid Kit for 25 Person/People, Carrying Case
- RS PRO First Aid Kit for 10 Person/People, Carrying Case
- RS PRO First Aid Kit for 1 Person/People, Carrying Case
- RS PRO First Aid Kit for 50 Person/People, Carrying Case
- RS PRO Burns Kit Carrying Case
