RS PRO First Aid Kit Bag

Subtotal (1 unit)*

£46.12

(exc. VAT)

£55.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.12

*price indicative

RS Stock No.:
732-671
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Kit

Kit Contents

1 x First Aid Guidance Leaflet, 4 x HypaCover First Aid Dressings 12 cm x 12 cm, 3 x HypaCover First Aid Dressings 18 cm x 18 cm, 3 x HypaBand Triangular Bandages, 3 x HypaCover Eye Dressings, 60 x HypaPlast Washproof Plasters Blue, 30 x HypaClean Sterile Wipes, 2 x HypaPlast Microporous Tape 2.5 cm, 9 x HypaTouch Nitrile Gloves Pair, 3 x HypaCover Finger Dressings, 1 x HypaGuard Face Shield, 2 x HypaGuard Foil Blankets, 2 x HypaSoothe Burn Dressings 10 cm x 10 cm, 1 x Clothing Cutters, 2 x HypaBand Conforming Bandages 7.5 cm

Kit Type

First Aid Kit

Case Type

Bag

Depth

120mm

Height

275mm

Width

345mm

Standards/Approvals

BS8599

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO BS8599 First Aid Kit, Bag


The RS PRO BS8599 First Aid Kit is a comprehensive solution designed to meet the requirements of the British Standard BS8599. This kit is Ideal for workplaces and environments where a wide range of first aid supplies are necessary. Housed in a Durable bag, it ensures that essential medical supplies are readily available in case of emergencies.

Features and Benefits


Comprehensive Contents: Includes a variety of dressings, bandages, and plasters to cover multiple injury types.
Compact Design: The bag measures 34.5 cm in width, 12 cm in depth, and 27.5 cm in height, making it easy to store and transport.
BS8599 Compliant: Meets the British Standard for workplace first aid kits, ensuring compliance and safety.
Durable Bag: Provides protection for the contents and easy access in emergencies.
Guidance Leaflet: Offers clear instructions for administering first aid effectively.

Applications


Workplaces
Construction Sites
Factories
Offices
Public Spaces

Additional Information


Kit Contents: 1 x First Aid Guidance Leaflet, 4 x HypaCover First Aid Dressings 12 cm x 12 cm, 3 x HypaCover First Aid Dressings 18 cm x 18 cm, 3 x HypaBand Triangular Bandages, 3 x HypaCover Eye Dressings, 60 x HypaPlast Washproof Plasters Blue, 30 x HypaClean Sterile Wipes, 2 x HypaPlast Microporous Tape 2.5 cm, 9 x HypaTouch Nitrile Gloves Pair, 3 x HypaCover Finger Dressings, 1 x HypaGuard Face Shield, 2 x HypaGuard Foil Blankets, 2 x HypaSoothe Burn Dressings 10 cm x 10 cm, 1 x Clothing Cutters, 2 x HypaBand Conforming Bandages 7.5 cm
Standards: Complies with BS8599 for workplace first aid kits.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy