RS PRO First Aid Kit Bag

Subtotal (1 unit)*

£11.48

(exc. VAT)

£13.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 89 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.48

*price indicative

RS Stock No.:
732-666
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

First Aid Cabinet

Kit Type

First Aid Kit

Case Type

Bag

Case Material

Nylon

Depth

7mm

Height

20mm

Width

16mm

Standards/Approvals

Rohs

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy