SCR MKP Film Capacitor, 250V dc, ± 5%, 2.2μF
- RS Stock No.:
- 283-6394
- Distrelec Article No.:
- 165-47-046
- Mfr. Part No.:
- PA2,20ST RU FRA
- Brand:
- SCR
Discontinued
- RS Stock No.:
- 283-6394
- Distrelec Article No.:
- 165-47-046
- Mfr. Part No.:
- PA2,20ST RU FRA
- Brand:
- SCR
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
| Brand | SCR | |
| Capacitance | 2.2µF | |
| Voltage | 250V dc | |
| Tolerance | ± 5% | |
| Dielectric | MKP | |
| Select all | ||
|---|---|---|
Brand SCR | ||
Capacitance 2.2µF | ||
Voltage 250V dc | ||
Tolerance ± 5% | ||
Dielectric MKP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Axial Capacitor with a metallized polypropylene dielectric, boasting exceptional performance and reliability. Constructed with polypropylene, renowned for its superior qualities including high stability, minimal losses, low dielectric absorption and impressive withstand voltage. This capacitor ensures efficient operation and durability in various electronic applications, delivering consistent performance where precision is paramount.
Capacitor is self healing
Low impedance
Particularly suited to audio applications
Low impedance
Particularly suited to audio applications
Related links
- SCR MKP Film Capacitor ± 5%, 10μF
- SCR PA Film Capacitor ±5%, 100μF
- SCR PA Metallised Polyester Film Capacitor ±5% Through Hole
- SCR PPE Film Capacitor ±5%, 1μF
- SCR PPE Film Capacitor ±5%, 220nF
- SCR PB Film Capacitor ±5%, 100nF
- SCR PPN Metallised Polypropylene Film Film Capacitor ±5% Through Hole
- 8888 MKP Film Capacitor ±5%, 1.5μF