SCR PPE Film Capacitor, 630V dc, ±5%, 1μF
- RS Stock No.:
- 285-8656
- Distrelec Article No.:
- 165-48-127
- Mfr. Part No.:
- PPE1,00ST RU FRA
- Brand:
- SCR
Subtotal (1 unit)*
£4.56
(exc. VAT)
£5.47
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 131 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £4.56 |
*price indicative
- RS Stock No.:
- 285-8656
- Distrelec Article No.:
- 165-48-127
- Mfr. Part No.:
- PPE1,00ST RU FRA
- Brand:
- SCR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCR | |
| Capacitance | 1µF | |
| Voltage | 630V dc | |
| Tolerance | ±5% | |
| Series | PPE | |
| Select all | ||
|---|---|---|
Brand SCR | ||
Capacitance 1µF | ||
Voltage 630V dc | ||
Tolerance ±5% | ||
Series PPE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Axial capacitor has metallised polypropylene dielectric. The polypropylene has several excellent properties such as high stability, low losses, low dielectric absorption and high withstand voltage.
Self healing and has low impedance
Particularly suited to audio applications
Particularly suited to audio applications
Related links
- SCR PPE Film Capacitor ±5%, 220nF
- SCR PA Metallised Polyester Film Capacitor ±5% Through Hole
- SCR PA Film Capacitor ±5%, 100μF
- SCR MKP Film Capacitor ± 5%, 2.2μF
- SCR MKP Film Capacitor ± 5%, 10μF
- SCR PB Film Capacitor ±5%, 100nF
- SCR PPN Metallised Polypropylene Film Film Capacitor ±5% Through Hole
- EPCOS B32529 Polyester Film Capacitor ±5% Through Hole