SCR PA Film Capacitor, 250V dc, ±5%, 100μF
- RS Stock No.:
- 285-8594
- Distrelec Article No.:
- 165-47-244
- Mfr. Part No.:
- PA100,00EN RU FRA
- Brand:
- SCR
Subtotal (1 unit)*
£24.44
(exc. VAT)
£29.33
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £24.44 |
*price indicative
- RS Stock No.:
- 285-8594
- Distrelec Article No.:
- 165-47-244
- Mfr. Part No.:
- PA100,00EN RU FRA
- Brand:
- SCR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCR | |
| Capacitance | 100µF | |
| Voltage | 250V dc | |
| Tolerance | ±5% | |
| Series | PA | |
| Select all | ||
|---|---|---|
Brand SCR | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Tolerance ±5% | ||
Series PA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Axial capacitor has metallised polypropylene dielectric. The polypropylene has several excellent properties such as high stability, low losses, low dielectric absorption and high withstand voltage.
Self healing and has low impedance
Particularly suited to audio applications
Particularly suited to audio applications
Related links
- SCR PA Metallised Polyester Film Capacitor ±5% Through Hole
- SCR MKP Film Capacitor ± 5%, 2.2μF
- SCR MKP Film Capacitor ± 5%, 10μF
- SCR PPE Film Capacitor ±5%, 1μF
- SCR PPE Film Capacitor ±5%, 220nF
- SCR PB Film Capacitor ±5%, 100nF
- SCR PPN Metallised Polypropylene Film Film Capacitor ±5% Through Hole
- Panasonic ECQE Polyester Film Capacitor ±10% Through Hole