SCR PB Film Capacitor, 400V dc, ±5%, 100nF
- RS Stock No.:
- 285-8607
- Distrelec Article No.:
- 165-47-509
- Mfr. Part No.:
- PB0,10ST RU FRA
- Brand:
- SCR
Discontinued
- RS Stock No.:
- 285-8607
- Distrelec Article No.:
- 165-47-509
- Mfr. Part No.:
- PB0,10ST RU FRA
- Brand:
- SCR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCR | |
| Capacitance | 100nF | |
| Voltage | 400V dc | |
| Tolerance | ±5% | |
| Series | PB | |
| Select all | ||
|---|---|---|
Brand SCR | ||
Capacitance 100nF | ||
Voltage 400V dc | ||
Tolerance ±5% | ||
Series PB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The polypropylene non-inductive capacitor is designed for high performance in audio applications. With an axial construction and self-healing properties, it ensures low loss factor and enhanced fidelity. Ideal for use in high-end loudspeakers and tube amplifiers.
Ideal for audio applications such as filters for high-end loudspeakers and tube amplifiers
Self-healing and non-inductive design for reduced loss factor and enhanced performance
Axial construction with metallized polypropylene dielectric for improved reliability
Available in various capacitance options to suit different audio needs
Tinned copper terminals and insulated multi-strand wires for easy installation
Self-healing and non-inductive design for reduced loss factor and enhanced performance
Axial construction with metallized polypropylene dielectric for improved reliability
Available in various capacitance options to suit different audio needs
Tinned copper terminals and insulated multi-strand wires for easy installation
Related links
- SCR PPE Film Capacitor ±5%, 220nF
- SCR PPE Film Capacitor ±5%, 1μF
- SCR PA Film Capacitor ±5%, 100μF
- SCR MKP Film Capacitor ± 5%, 2.2μF
- SCR PA Metallised Polyester Film Capacitor ±5% Through Hole
- SCR MKP Film Capacitor ± 5%, 10μF
- SCR PPN Metallised Polypropylene Film Film Capacitor ±5% Through Hole
- EPCOS B32671L Polypropylene Film Capacitor ±5% Through Hole