SCR PPE Film Capacitor, 630V dc, ±5%, 220nF

Unavailable
RS will no longer stock this product.
RS Stock No.:
285-8655
Distrelec Article No.:
165-48-044
Mfr. Part No.:
PPE0,22ST RU FRA
Brand:
SCR
Find similar products by selecting one or more attributes.
Select all

Brand

SCR

Capacitance

220nF

Voltage

630V dc

Tolerance

±5%

Series

PPE

RoHS Status: Exempt

COO (Country of Origin):
FR
The Axial capacitor has metallised polypropylene dielectric. The polypropylene has several excellent properties such as high stability, low losses, low dielectric absorption and high withstand voltage.

Self healing and has low impedance
Particularly suited to audio applications

Related links