SCR PPN Metallised Polypropylene Film Film Capacitor, 1.2kV dc, ±5%, 220nF, Through Hole

Subtotal (1 unit)*

£3.70

(exc. VAT)

£4.44

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 10 unit(s), ready to ship from another location
Units
Per unit
1 +£3.70

*price indicative

RS Stock No.:
283-6448
Distrelec Article No.:
165-49-166
Mfr. Part No.:
PPN0,22ST RU FRA
Brand:
SCR
Find similar products by selecting one or more attributes.
Select all

Brand

SCR

Capacitance

220nF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

PPN

Dielectric

Metallised Polypropylene Film

RoHS Status: Exempt

COO (Country of Origin):
FR
The axial MKP capacitor is a self-healing and non-inductive capacitor with reduced size and enhanced performance. With a dielectric of metallized polypropylene MKP and tinned copper wire terminals, this capacitor is suitable for a wide range of applications.

Metallized polypropylene MKP dielectric material
Axial construction with tinned copper wire terminals
Self-healing and non-inductive design
Reduced size for space-saving
Tolerance levels of ±2%, ±5%, ±10%
Operating temperature range of -25°C to +85°C
Test voltage of 1800 V dc for 10 seconds
RoHS compliant for environmental safety

Related links