8888 MKP Film Capacitor, 450V ac, ±5%, 1.5μF

Discontinued
RS Stock No.:
285-8438
Distrelec Article No.:
165-77-380
Mfr. Part No.:
MKA 450-1.5 PLA-C8 FS
Brand:
Comar
Find similar products by selecting one or more attributes.
Select all

Brand

Comar

Capacitance

1.5µF

Voltage

450V ac

Tolerance

±5%

Dielectric

MKP

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The motor film capacitor offers top-notch quality and efficiency for various applications. With a rated voltage of 450 Vac and a capacitance tolerance of -/+ 5%, this capacitor ensures reliable operation in demanding conditions.

Dielectric material: Self-healing MKP for enhanced safety and performance
Operating classes: 400 V - B 10000 h (HPFNT) and 450 V - C 3000 h (HPFPU) for versatility
Standards and approvals: Complies with CEI EN 60252-1

VDE560-8 for reliability
Mechanical configurations: Available in a range of dimensions for flexibility in installation
Protection degree: IP00 for protection against dust and other contaminants

Related links