8888 MKA 450V Film Capacitor, 450V ac, ±5%, 5μF
- RS Stock No.:
- 285-8439
- Distrelec Article No.:
- 165-77-385
- Mfr. Part No.:
- MKA 450-5 PLA-C8 FD
- Brand:
- Comar
Discontinued
- RS Stock No.:
- 285-8439
- Distrelec Article No.:
- 165-77-385
- Mfr. Part No.:
- MKA 450-5 PLA-C8 FD
- Brand:
- Comar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comar | |
| Capacitance | 5µF | |
| Voltage | 450V ac | |
| Tolerance | ±5% | |
| Series | MKA 450V | |
| Select all | ||
|---|---|---|
Brand Comar | ||
Capacitance 5µF | ||
Voltage 450V ac | ||
Tolerance ±5% | ||
Series MKA 450V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Motor capacitor adheres to reference standards EN 60252, VDE560-8, and CEI33-3, ensuring compliance with industry quality and safety requirements. Constructed of metallized polypropylene film, this capacitor has plastic case with central fastening via M8 threaded bolt.
Self healing
Related links
- 8888 MKP Film Capacitor ±5%, 1.5μF
- KEMET 5.3μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
- KEMET 5μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
- KEMET 3.4μF Polypropylene Capacitor PP 450V ac ±10% Tolerance C95 Series
- KEMET C95 Polypropylene Film Capacitor ±10%, 5.3μF
- KEMET C95 Polypropylene Film Capacitor ±10%, 5μF
- KEMET C95 Polypropylene Film Capacitor ±10%, 6.8μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 23μF