MOXA LC Single Mode Transceiver Module, Half Duplex, Full Duplex, 100Mbit/s
- RS Stock No.:
- 255-3452
- Mfr. Part No.:
- SFP-1FELLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
£950.30
(exc. VAT)
£1,140.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £950.30 |
*price indicative
- RS Stock No.:
- 255-3452
- Mfr. Part No.:
- SFP-1FELLC-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | UL 60950-1, IEEE 802.3u, CE, DNV-GL, TÜV, FCC | |
| Connection Port | LC | |
| Network Speed | 100Mbit/s | |
| Maximum Data Transfer Rate | 100Mbps | |
| Fibre Operating Mode | Half Duplex, Full Duplex | |
| Maximum Transfer Distance | 80km | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals UL 60950-1, IEEE 802.3u, CE, DNV-GL, TÜV, FCC | ||
Connection Port LC | ||
Network Speed 100Mbit/s | ||
Maximum Data Transfer Rate 100Mbps | ||
Fibre Operating Mode Half Duplex, Full Duplex | ||
Maximum Transfer Distance 80km | ||
Fibre Type Single Mode | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Fast Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3u compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-1
Related links
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 100Mbit/s
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Transceiver Module 100Mbit/s
- MOXA LC Single Mode Transceiver Module, Single Mode
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
