MOXA LC Single Mode Transceiver Module, Single Mode
- RS Stock No.:
- 288-937
- Mfr. Part No.:
- SFP-2.5GLSLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
£623.27
(exc. VAT)
£747.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £623.27 |
*price indicative
- RS Stock No.:
- 288-937
- Mfr. Part No.:
- SFP-2.5GLSLC-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | CE, RoHS, IEC 60825-1 | |
| Fibre Type | Single Mode | |
| Connection Port | LC | |
| Fibre Operating Mode | Single Mode | |
| Maximum Transfer Distance | 20km | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals CE, RoHS, IEC 60825-1 | ||
Fibre Type Single Mode | ||
Connection Port LC | ||
Fibre Operating Mode Single Mode | ||
Maximum Transfer Distance 20km | ||
Maximum Data Transfer Rate 2.5Gbps | ||
- COO (Country of Origin):
- TW
The Moxa Europe Gigabit Ethernet SFP modules are hot-pluggable with an LC duplex connector, offering seamless integration into your network. Compliant with the Class 1 Laser International Safety Standard IEC 60825-1, they support an operating temperature range of -40 to 85°C (-40 to 185°F) for reliable performance in harsh environments.
Digital Diagnostic Monitor Function
RoHS compliant
Related links
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Transceiver Module Multimode, 1000Mbit/s
- Phoenix Contact LC Single Mode Transceiver Module 10Gbps
