MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- RS Stock No.:
- 255-3476
- Mfr. Part No.:
- SFP-1GZXLC-T
- Brand:
- MOXA
Subtotal (1 unit)*
£1,284.67
(exc. VAT)
£1,541.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,284.67 |
*price indicative
- RS Stock No.:
- 255-3476
- Mfr. Part No.:
- SFP-1GZXLC-T
- Brand:
- MOXA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Transceiver | |
| Wavelength | 1550nm | |
| Standards/Approvals | FCC, DNV-GL, CE, EN 60825-1, IEEE 802.3z, TÜV, UL 60950-1 | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 1Gbps | |
| Maximum Transfer Distance | 80km | |
| Connection Port | LC | |
| Network Speed | 1000Mbit/s | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Transceiver | ||
Wavelength 1550nm | ||
Standards/Approvals FCC, DNV-GL, CE, EN 60825-1, IEEE 802.3z, TÜV, UL 60950-1 | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 1Gbps | ||
Maximum Transfer Distance 80km | ||
Connection Port LC | ||
Network Speed 1000Mbit/s | ||
- COO (Country of Origin):
- TW
The Moxa Europe 1-port Gigabit Ethernet SFP module available as optional accessories for a wide range of Moxa Ethernet switches. It has digital diagnostic monitor function and hot pluggable LC duplex connector.
IEEE 802.3z compliant
Differential PECL inputs and outputs
TTL signal detect indicator
Class 1 laser product; complies with EN 60825-24
Related links
- MOXA LC Single Mode Transceiver Module, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module Half Duplex, 1000Mbit/s
- MOXA LC Transceiver Module Single Mode, 1000Mbit/s
- MOXA LC Single Mode Transceiver Module 2500Mbit/s
- MOXA LC Single Mode Transceiver Module Full Duplex, 100Mbit/s
- MOXA LC Single Mode Transceiver Module, Single Mode
- MOXA RJ45 Transceiver Module Half Duplex, 1000Mbit/s
