MOXA LC Single Mode Transceiver Module, Single Mode, 2500Mbit/s

Subtotal (1 unit)*

£405.07

(exc. VAT)

£486.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£405.07

*price indicative

RS Stock No.:
288-940
Mfr. Part No.:
SFP-2.5GSLC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

RoHS, IEC 60825-1, CE

Maximum Transfer Distance

5km

Fibre Type

Single Mode

Maximum Data Transfer Rate

2.5Gbps

Fibre Operating Mode

Single Mode

Network Speed

2500Mbit/s

Connection Port

LC

COO (Country of Origin):
TW
The Moxa Europe Gigabit Ethernet SFP modules are hot-pluggable with an LC duplex connector, offering seamless integration into your network. Compliant with the Class 1 Laser International Safety Standard IEC 60825-1, they support an operating temperature range of -40 to 85°C (-40 to 185°F) for reliable performance in harsh environments.

Digital Diagnostic Monitor Function

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy