MOXA LC Transceiver Module, Fast Ethernet SFP, 100Mbit/s

Subtotal (1 unit)*

£114.20

(exc. VAT)

£137.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£114.20

*price indicative

RS Stock No.:
255-2021
Distrelec Article No.:
300-16-881
Mfr. Part No.:
SFP-1FEMLC-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

IEEE 802.3u, TÜV, UL 60950-1, DNV-GL, FCC, CE

Fibre Operating Mode

Fast Ethernet SFP

Network Speed

100Mbit/s

Connection Port

LC

Maximum Transfer Distance

4km

Maximum Data Transfer Rate

100Mbps

COO (Country of Origin):
TW
The Moxa Europe fast Ethernet SFP modules are available as optional accessories for a wide range of Moxa Ethernet switches. This small form-factor pluggable transceiver (SFP) Ethernet fibre modules for fast Ethernet provide coverage across a wide range of communication distances.

Digital diagnostic monitor function

IEEE 802.3u compliant

Differential PECL inputs and outputs

TTL signal detect indicator

Hot pluggable LC duplex connector

Class 1 laser product

complies with EN 60825-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy