Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V
- RS Stock No.:
- 294-962
- Mfr. Part No.:
- Q45VR2FVQ
- Brand:
- Banner
Subtotal (1 unit)*
£152.82
(exc. VAT)
£183.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £152.82 |
*price indicative
- RS Stock No.:
- 294-962
- Mfr. Part No.:
- Q45VR2FVQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Detection Range | Depends on Fiber | |
Output Type | Single Discrete | |
Fibre Optic Type | Glass Fiber | |
Terminal Type | Mini - Style Integral QD | |
Response Time | 15 ms | |
IP Rating | IP67 | |
Supply Voltage | 90 → 250 V | |
Select all | ||
---|---|---|
Brand Banner | ||
Detection Range Depends on Fiber | ||
Output Type Single Discrete | ||
Fibre Optic Type Glass Fiber | ||
Terminal Type Mini - Style Integral QD | ||
Response Time 15 ms | ||
IP Rating IP67 | ||
Supply Voltage 90 → 250 V | ||
- COO (Country of Origin):
- US
The Banner Sensor is designed for precision sensing in diverse applications, utilising advanced technology to deliver optimal performance. The combination of infrared and visible red detection ensures reliable operation even in challenging environments. Its robust construction and high excess gain make it ideal for applications requiring accuracy with potentially interfering backgrounds.
Includes both standard and quickdisconnect options for flexible connectivity
Provides clear status indication through easily visible LEDs
Ensures high performance in challenging environments with a NEMA 6P rating
Utilises advanced AID technology for optimal signal clarity and sensing reliability
Provides clear status indication through easily visible LEDs
Ensures high performance in challenging environments with a NEMA 6P rating
Utilises advanced AID technology for optimal signal clarity and sensing reliability
Related links
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 90 → 250 V
- Banner Glass Fiber Fibre Optic Sensor Depends on Fiber IP67, 5 → 15 V
- Banner Glass Single Discrete Output 5 → 15 V
- Banner Plastic Fibre Optic Sensor Depends on Fiber IP67, 24 → 250 V
- Banner Glass Fiber Photoelectric Sensor 90 W 24 → 240 V ac/dc
- Banner Glass Fiber Fibre Optic Sensor IP67, 12 → 250 V ac/dc