Banner Glass Fiber Fibre Optic Sensor Depends on Fiber, Single Discrete Output, IP67, 90 → 250 V

Subtotal (1 unit)*

£140.99

(exc. VAT)

£169.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£140.99

*price indicative

RS Stock No.:
294-960
Mfr. Part No.:
Q45VR2FQ
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

Depends on Fiber

Output Type

Single Discrete

Fibre Optic Type

Glass Fiber

Response Time

15 ms

IP Rating

IP67

Supply Voltage

90 → 250 V

COO (Country of Origin):
US
The Banner Sensors offer advanced performance with remarkable optical capabilities designed for a variety of sensing applications. Engineered with a rugged and compact design, these sensors operate efficiently in environments where reliability and accuracy are paramount. They harness a powerful infrared light emission method, enabling them to detect objects effectively, even in challenging conditions.

Engineered to operate across a broad voltage range ensuring compatibility with diverse systems
Designed to endure extreme environmental conditions and heavyduty washdown procedures
Incorporates advanced transient protection against electrical surges
Offers a compact footprint making it suitable for tight spaces

Related links