HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1
- RS Stock No.:
- 744-105
- Mfr. Part No.:
- 09574670004000
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£71.10
(exc. VAT)
£85.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £71.10 |
| 10 + | £65.41 |
*price indicative
- RS Stock No.:
- 744-105
- Mfr. Part No.:
- 09574670004000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Series | Han 3A | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OM1 | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Series Han 3A | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OM1 | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector is designed for efficient optical Fibre connections, specifically featuring a duplex LC configuration suitable for multimode applications. Its robust construction and IP65/IP67 protection ensure reliable performance in various environments.
Features & Benefits
Connectors provide secure and stable connections for optical Fibre systems
Panel feed through allows for easy integration into control panels
Four contacts enhance connectivity options for diverse applications
Rated for 3 A ensures compatibility with various electrical systems
Zinc die-cast material offers durability and resistance to wear
Powder-coated finish enhances corrosion resistance and longevity
IP65 and IP67 ratings protect against dust and water ingress
Operating temperature range of -40 °C to 70 °C supports diverse environments
Compliant with China RoHS, DNV GL, and ELV standards for safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Can this connector be used outdoors or in harsh environments?
Yes, it has IP65 and IP67 ratings for protection against dust and water.
Related links
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OS1 3A Fibre Size
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Telegartner LC Duplex Multimode Duplex Connector, LC
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Molex LC Multimode Duplex Connector, LC
