HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£71.31

(exc. VAT)

£85.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£71.31
10 +£65.61

*price indicative

RS Stock No.:
743-887
Mfr. Part No.:
09575680510000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Series

Han 3A

Connector Type

LC Duplex

Connector Polish

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Optical Fibre Type

OM1

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING GOF Connector is designed for reliable data transmission in various industrial applications. It features a robust construction with a high degree of protection, ensuring optimal performance in challenging environments.

Features & Benefits


Connectors provide secure and efficient connections for data transmission

Panel feed through allows for easy integration into control systems

Five contacts enhance connectivity options for versatile applications

Hood design ensures protection against environmental factors

Size 3 A accommodates a range of electrical requirements

Aluminium die-cast material offers durability and resistance to wear

Powder-coated finish enhances corrosion resistance and longevity

Degree of protection IP65 and IP67 ensures suitability for harsh environments

Operating temperature range from -40 °C to 70 °C supports diverse conditions

Duplex configuration allows for simultaneous data transmission

Applications


Used in industrial automation systems for reliable data communication

Suitable for control panels and switchgear assemblies in manufacturing

Employed in telecommunications and signal transmission for effective connectivity

Installed in outdoor electrical enclosures for protection against the elements

Integrated into industrial networking environments for seamless data flow

Is this product RoHS and REACH compliant?


Yes, it meets China RoHS 50, DNV GL, and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy