HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1 3A Fibre Size

Image representative of range

Subtotal (1 unit)*

£105.04

(exc. VAT)

£126.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£105.04

*price indicative

RS Stock No.:
744-442
Mfr. Part No.:
09574070001000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han 3A

Product Type

Connector

Connector Type

LC Duplex

Connector Polish

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

3A

Optical Fibre Type

OM1

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING Set Han3A M plug 2x LC duplex MM GOF is a robust connector designed for high-performance optical Fibre applications. It features a Durable zinc die-cast construction and offers reliable connectivity in various environments, ensuring optimal signal transmission.

Features & Benefits


Connectors provide secure and efficient connections for optical Fibre systems

Cable connector designed for easy integration into existing setups

Contacts: 4 ensure reliable data transmission with minimal loss

Hood design allows for straightforward installation and maintenance

Straight configuration simplifies cable routing and management

Size: 3 A supports a range of applications with adequate power handling

Material: Zinc die-cast enhances durability and resistance to wear

Powder-coated finish offers additional protection against corrosion

Degree of protection: IP65, IP67 ensures reliability in harsh environments

Maximum operating temperature: 70 °C allows for versatile usage in various conditions

Minimum operating temperature: -40 °C ensures functionality in extreme cold

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Can this be used outdoors or in harsh environments?


Yes, it has an IP65 and IP67 rating for outdoor and harsh environment use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy