HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1 3A Fibre Size

Subtotal (1 unit)*

£109.55

(exc. VAT)

£131.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£109.55

*price indicative

RS Stock No.:
739-240
Mfr. Part No.:
09574670005000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han 3A

Product Type

Connector

Connector Type

LC Duplex

Connector Polish

LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Fibre Size

3A

Optical Fibre Type

OS1

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING GOF Connector from Harting is designed for reliable optical Fibre connections, featuring a duplex LC configuration suitable for various industrial applications. Its robust construction and IP65/IP67 protection ensure optimal performance in demanding environments.

Features & Benefits


Connectors provide secure and efficient optical Fibre connections

Panel feed through allows for easy integration into control panels

Four contacts enhance connectivity options for various applications

Rated for 3 A ensures compatibility with standard electrical systems

Zinc die-cast material offers durability and resistance to wear

Powder-coated finish enhances corrosion resistance and longevity

IP65 and IP67 ratings protect against dust and water ingress

Operating temperature range of -40 °C to 70 °C supports diverse environments

Compliant with China RoHS, DNV GL, and ELV standards for safety

Suitable for singlemode OS1 optical Fibre for high-performance data transmission

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in telecommunications and signal transmission

Installed in outdoor electrical enclosures

Applied in harsh environments requiring IP-rated protection

Can this connector be mated without tools?


Yes, the design allows for tool-free mating for ease of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy