HARTING, Han 3A, LC Duplex, LC Multimode Duplex Connector, OM1
- RS Stock No.:
- 741-870
- Mfr. Part No.:
- 09575680500000
- Brand:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£71.31
(exc. VAT)
£85.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £71.31 |
| 10 + | £65.61 |
*price indicative
- RS Stock No.:
- 741-870
- Mfr. Part No.:
- 09575680500000
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han 3A | |
| Product Type | Connector | |
| Connector Type | LC Duplex | |
| Connector Polish | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OM1 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han 3A | ||
Product Type Connector | ||
Connector Type LC Duplex | ||
Connector Polish LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OM1 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING GOF Connector is a robust duplex receptacle designed for efficient optical Fibre connections in various applications. It features a Durable aluminium die-cast construction and offers reliable performance in demanding environments, ensuring optimal signal transmission.
Features & Benefits
Connectors provide secure and stable connections for reliable data transmission
Panel feed through design simplifies installation in control panels
Five contacts enhance connectivity options for versatile applications
Hood design protects connections from environmental factors
Size 3 A rating supports a wide range of electrical applications
Aluminium die-cast material ensures durability and resistance to wear
Powder-coated finish enhances corrosion resistance and longevity
Degree of protection IP65 and IP67 safeguards against dust and water ingress
Maximum operating temperature of 70 °C allows for use in high-heat environments
Minimum operating temperature of -40 °C ensures functionality in extreme cold
Applications
Used in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies in various industries
Employed in telecommunications and signal transmission for effective communication
Applied in manufacturing and assembly lines for efficient operations
Integrated into industrial networking environments for seamless connectivity
Can this be used outdoors or in harsh environments?
Yes, the IP65 and IP67 ratings ensure protection against dust and water, making it suitable for outdoor use.
Related links
- HARTING LC Duplex OM1
- HARTING LC Duplex OM1 3A Fibre Size
- HARTING LC Duplex OS1
- HARTING LC Duplex OS1 3A Fibre Size
- Bulgin LC Multimode Duplex Fibre Optic Connector 0.2dB Insertion Loss
- Telegartner LC Duplex Multimode Duplex Connector, LC
- Neutrik LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
- Molex LC Multimode Duplex Connector, LC
