HARTING, Han 3A, LC Duplex, LC Single Mode Duplex Connector, OS1

Image representative of range

Subtotal (1 unit)*

£97.22

(exc. VAT)

£116.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.22

*price indicative

RS Stock No.:
739-729
Mfr. Part No.:
09575080511000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Series

Han 3A

Connector Type

LC Duplex

Connector Polish

LC

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Optical Fibre Type

OS1

Minimum Operating Temperature

-40°C

Colour

Black

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING Set Han3A DC LC duplex plug SM GOF is a robust GOF connector designed for reliable optical Fibre connections. It features a Durable aluminium die-cast construction and offers high protection ratings, making it suitable for various demanding environments.

Features & Benefits


Connectors ensure secure and efficient optical Fibre connections

Cable connector facilitates easy integration into existing systems

Contacts: 5 provide reliable signal transmission

Hood design allows for straight cable entry, simplifying installation

Size: 3 A supports a range of applications

Material: Aluminium die-cast enhances durability and resistance to wear

Powder-coated finish improves corrosion resistance

Degree of protection: IP65, IP67 ensures performance in harsh conditions

Maximum operating temperature: 70 °C allows for versatile use

Minimum operating temperature: -40 °C ensures functionality in extreme environments

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in high-speed data communication systems

Can this be used outdoors or in harsh environments?


Yes, it has an IP65 and IP67 rating for protection against environmental factors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy