TE Connectivity, 5504632-5, Receptacle Fibre Optic Connector
- RS Stock No.:
- 482-201
- Distrelec Article No.:
- 304-50-059
- Mfr. Part No.:
- 5504632-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£164.50
(exc. VAT)
£197.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £164.50 | £3.29 |
*price indicative
- RS Stock No.:
- 482-201
- Distrelec Article No.:
- 304-50-059
- Mfr. Part No.:
- 5504632-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5504632-5 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Receptacle | |
| Colour | Green | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5504632-5 | ||
Product Type Fibre Optic Connector | ||
Connector Type Receptacle | ||
Colour Green | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly, designed for SC to SC connections, is an exceptional solution for robust and reliable connections in various applications. With its striking green colour, this component not only performs excellently but also stands out visually, ensuring easy identification in complex assemblies. Engineered for compatibility, it serves as an ideal choice for those seeking to maintain high standards of connectivity and compliance. Utilising advanced materials and processes, it promises durability while meeting various regulatory standards to cater to modern compliance needs. Its design emphasises ease of installation, bolstering efficiency in both production and maintenance. This component is not only integral to your connectivity systems but elevates the overall dependability of your projects.
Supports compliance with EU RoHS and ELV directives for sustainable practices
Manufactured for enduring performance in demanding environments
Compatible with a range of applications to maximise versatility
User-friendly installation process enhances operational efficiency
Conforms to the latest REACH regulations ensuring safety in usage
Related links
- TE Connectivity Receptacle Fibre Optic Connector
- Amphenol Socapex Receptacle Duplex Fibre Optic Connector
- Amphenol Socapex Receptacle Multimode Fibre Optic Connector 5dB Insertion Loss
- Amphenol Socapex Receptacle Multimode Duplex Fibre Optic Connector, 0.5dB Insertion Loss
- Hirose Receptacle Plastic Optical, 2.5dB Insertion Loss
- TE Connectivity SC Fibre Optic Connector
- TE Connectivity Fibre Optic Connector Fibre Optic Connector
- TE Connectivity, 11234 Fibre Optic Connector
