TE Connectivity, 5503141-1, SC Fibre Optic Connector
- RS Stock No.:
- 473-620
- Distrelec Article No.:
- 304-50-057
- Mfr. Part No.:
- 5503141-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£173.17
(exc. VAT)
£207.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.17 | £8.659 |
*price indicative
- RS Stock No.:
- 473-620
- Distrelec Article No.:
- 304-50-057
- Mfr. Part No.:
- 5503141-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5503141-1 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SC | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5503141-1 | ||
Product Type Fibre Optic Connector | ||
Connector Type SC | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly offers a low loss solution for loopback applications, ideal for maintaining signal integrity in various networking environments. Engineered for seamless connectivity, it ensures high-quality performance and reliability. The design provides ease of installation, making it a practical choice for technicians and engineers alike. With its durable construction, this product is built to withstand the rigours of everyday use in demanding applications. Whether in commercial settings or field deployments, this loopback connector serves as an essential component for testing and verification tasks.
Designed to minimise signal loss during transmission
Provides reliable connectivity across various networking platforms
Facilitates straightforward installation, saving time and effort
Robust construction supports longevity in challenging environments
Meets compliance standards to ensure environmental safety
Related links
- Tempo Kingfisher FC to SC Multimode Duplex Fibre Optic Connector
- RS PRO SC 0.5dB Insertion Loss
- HellermannTyton Connectivity SC, UPC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC, APC Single Mode Simplex Fibre Optic Connector
- HellermannTyton Connectivity SC Multimode
- Siemens SCRJ Duplex Fibre Optic Connector
- TE Connectivity SC Simplex Fibre Optic Connector
- HARTING SC Polymer 1 mm Fibre Size, 2.5dB Insertion Loss
