TE Connectivity, MC801, Fibre Optic Connector Fibre Optic Connector
- RS Stock No.:
- 686-210
- Mfr. Part No.:
- YMC8016-F-17-08SN0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-210
- Mfr. Part No.:
- YMC8016-F-17-08SN0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MC801 | |
| Product Type | Fibre Optic Connector | |
| Connector Type | Fibre Optic Connector | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MC801 | ||
Product Type Fibre Optic Connector | ||
Connector Type Fibre Optic Connector | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The TE Connectivity 8-position MC801 connector with a 17 Shell size is constructed from aluminium with a nickel plating, designed to meet ARINC 801 standards. This connector is Ideal for aerospace and avionics applications, offering durability and secure connections in demanding environments. Its robust construction ensures reliable performance in high-vibration, high-stress conditions.
RoHS compliant
Related links
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity STC Multimode Fibre Optic Connector 240 μm Fibre Size
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- RS PRO Fibre Optic Connector
- Fibre Optic Connectors
- TE Connectivity, Fibre Optic Connector Connector
- Tempo Kingfisher SC Multimode Duplex Fibre Optic Connector
- Siemens, LC Multimode Duplex Fibre Optic Connector
