Subtotal (1 unit)*
£54.82
(exc. VAT)
£65.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.82 |
*price indicative
- RS Stock No.:
- 726-432
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Connector | |
| Connector Type | Fibre Optic | |
| Colour | Metal | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Connector | ||
Connector Type Fibre Optic | ||
Colour Metal | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS PRO 2 Port MMC Feedthrough Adaptor is a multi-Fibre optical connector designed for efficient termination of multiple single-mode and multimode Fibre cables in AI data centre environments. it supports high-density connectivity by accepting one or two US CONEC APC polish connectors. supplied with front and rear dust protection, it ensures reliable signal integrity and clean connections in critical network infrastructures.
Panel Mount
MMC Adaptor
Front or rear mounting
Fits standard 24mm XLR cut out
Related links
- RS PRO, MTP Multimode Fibre Optic Connector
- RS PRO PC Multimode Duplex Fibre Optic Connector 127 μm Fibre Size, 0.3dB Insertion Loss
- RS PRO 0.3dB Insertion Loss
- RS PRO MMCX Multimode
- RS PRO PC Multimode Simplex Fibre Optic Connector 0.5dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 50/125 μm Fibre Size, 0.5dB Insertion Loss
- RS PRO PC Multimode Simplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
- RS PRO PC Multimode Duplex Fibre Optic Connector 9/125 μm Fibre Size, 2dB Insertion Loss
