TE Connectivity, 5503638-1 Fibre Optic Connector
- RS Stock No.:
- 475-917
- Distrelec Article No.:
- 304-50-058
- Mfr. Part No.:
- 5503638-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 20 units)*
£139.30
(exc. VAT)
£167.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £139.30 | £6.965 |
*price indicative
- RS Stock No.:
- 475-917
- Distrelec Article No.:
- 304-50-058
- Mfr. Part No.:
- 5503638-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5503638-1 | |
| Product Type | Fibre Optic Connector | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5503638-1 | ||
Product Type Fibre Optic Connector | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
The TE Connectivity Exceptional Adapter is designed to meet the rigorous demands of modern electronic applications. Engineered with precision, it ensures durability and outstanding performance, making it a reliable choice for various industries. The integration of advanced compliance features guarantees adherence to international standards, reinforcing your commitment to sustainability. Its versatile application potential highlights its functionality in intricate systems while maintaining an emphasis on safety and compliance. Whether you are looking to enhance your current project or embarking on a new venture, this product stands out for its reliability and robust design.
Complies with EU RoHS Directive, ensuring minimal environmental impact
Meets the strict requirements of the EU ELV Directive for safe electronic waste management
Supports compliance with China RoHS 2 Directive, highlighting commitment to restricted materials management
Provides assurance of REACH Regulation compliance, keeping you informed of any potential SVHCs
Halogen content is monitored, providing an eco-friendlier option compared to standard alternatives
Designed for reliability, offering peace of mind in performance across diverse applications
Related links
- TE Connectivity, AMP Fibre Optic Connector
- TE Connectivity Plug Multimode Simplex Fibre Optic Connector, Expanded Beam 126 μm Fibre Size
- TE Connectivity Plug Single Mode Simplex Fibre Optic Connector, Expanded Beam 125.5 μm Fibre Size
- TE Connectivity SC Fibre Optic Connector
- TE Connectivity LC UPC Multimode Duplex Fibre Optic Connector, PCF 1.6 to 2 mm Fibre Size
- TE Connectivity Receptacle Fibre Optic Connector
- TE Connectivity SC Simplex Fibre Optic Connector
- TE Connectivity, 11234 Fibre Optic Connector
