Siemens 8MR6000-5DE40 SIVACON Single Screw Filter

Subtotal (1 unit)*

£139.99

(exc. VAT)

£167.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.99

*price indicative

RS Stock No.:
900-202
Mfr. Part No.:
8MR6000-5DE40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fan Type

Extractor

Product Type

Filter

Mount Type

Screw

Housing Material

Metal

Colour

Light Grey

Installation Depth

83mm

Face Height

340mm

Face Width

420mm

IP Rating

IP44

Standards/Approvals

EAC

Configuration

Single

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Roof outlet filter designed to provide effective ventilation for industrial control cabinets. It features a light grey housing ensuring resistance to dust and splashing water. It supports Snap-On mounting for quick and tool-free installation.

Metal housing


IP44 protection


EAC compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy