Siemens 8MR6400-5VE45 SIVACON Single Snap-On Filter
- RS Stock No.:
- 900-211
- Mfr. Part No.:
- 8MR6400-5VE45
- Brand:
- Siemens
Subtotal (1 unit)*
£57.75
(exc. VAT)
£69.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.75 |
*price indicative
- RS Stock No.:
- 900-211
- Mfr. Part No.:
- 8MR6400-5VE45
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Filter | |
| Fan Type | Extractor | |
| Mount Type | Snap-On | |
| Housing Material | Plastic | |
| Colour | Light Grey | |
| Installation Depth | 85mm | |
| Face Height | 287mm | |
| Face Width | 287mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Series | SIVACON | |
| Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Filter | ||
Fan Type Extractor | ||
Mount Type Snap-On | ||
Housing Material Plastic | ||
Colour Light Grey | ||
Installation Depth 85mm | ||
Face Height 287mm | ||
Face Width 287mm | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Series SIVACON | ||
Configuration Single | ||
- COO (Country of Origin):
- DE
The Siemens Roof outlet filter designed to provide effective ventilation for industrial control cabinets. It features a light grey housing ensuring resistance to dust and splashing water. It supports Snap-On mounting for quick and tool-free installation.
Plastic housing
IP54 protection
CE and EAC compliant
Related links
- Siemens 8MR6400-5VE67 SIVACON Single Snap-On Filter
- Siemens 8MR6423-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6411-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6423-5VL55 SIVACON Single Snap-On Extractor Fan 69 dB
- Siemens 8MR6423-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6411-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
- Siemens 8MR6411-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6423-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
