Siemens 8MR6423-5VL60 SIVACON Single Snap-On Extractor Fan, 550 m³/h, 55 dB

Subtotal (1 unit)*

£254.99

(exc. VAT)

£305.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£254.99

*price indicative

RS Stock No.:
900-164
Mfr. Part No.:
8MR6423-5VL60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

550m³/h

Noise Level

55dB

Housing Material

Plastic

Mount Type

Snap-On

Colour

Light Grey

Power Consumption

64W

Installation Depth

211mm

Face Height

361mm

Face Width

361mm

IP Rating

IP54

Standards/Approvals

CE

Supply Voltage

230V

Configuration

Single

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 230 V AC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.

IP54 protection


RAL 7035 colour


Snap on mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy