Siemens 8MR6423-5VL55 SIVACON Single Snap-On Extractor Fan, 300 m³/h, 69 dB
- RS Stock No.:
- 900-163
- Mfr. Part No.:
- 8MR6423-5VL55
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£233.32
(exc. VAT)
£279.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.32 |
*price indicative
- RS Stock No.:
- 900-163
- Mfr. Part No.:
- 8MR6423-5VL55
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 300m³/h | |
| Noise Level | 69dB | |
| Mount Type | Snap-On | |
| Housing Material | Plastic | |
| Colour | Light Grey | |
| Power Consumption | 65W | |
| Installation Depth | 180mm | |
| Face Height | 287mm | |
| Face Width | 287mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Supply Voltage | 230V | |
| Series | SIVACON | |
| Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 300m³/h | ||
Noise Level 69dB | ||
Mount Type Snap-On | ||
Housing Material Plastic | ||
Colour Light Grey | ||
Power Consumption 65W | ||
Installation Depth 180mm | ||
Face Height 287mm | ||
Face Width 287mm | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Supply Voltage 230V | ||
Series SIVACON | ||
Configuration Single | ||
- COO (Country of Origin):
- DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 230 V AC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.
IP54 protection
RAL 7035 colour
Snap on mounting
Related links
- ebm-papst S4E400-BP02-31 S Round Axial Fan 69 dB, Duct Size 400 mm
- Siemens 8MR6423-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6423-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6423-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
- Soler&Palau 246000 - JETLINE 03 246 Round Screw Extractor Fan 40 dB, Duct Size 120 mm
- Soler&Palau 244020 - CATB 03/I ECOWATT 244 Rectangular Ceiling Extractor Fan Duct Size 125 mm
- Siemens 8MR6411-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
- Siemens 8MR6411-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
