Siemens 8MR6402-5VL41 SIVACON Single Snap-On Extractor Fan, 240 m³/h, 56 dB

Image representative of range

Subtotal (1 unit)*

£279.99

(exc. VAT)

£335.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.99

*price indicative

RS Stock No.:
900-215
Mfr. Part No.:
8MR6402-5VL41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fan Type

Extractor

Product Type

Extractor Fan

Air Flow

240m³/h

Noise Level

56dB

Mount Type

Snap-On

Housing Material

Plastic

Colour

Light Grey

Installation Depth

174mm

Power Consumption

16W

Face Height

287mm

Face Width

287mm

IP Rating

IP54

Standards/Approvals

CE

Supply Voltage

24V

Configuration

Single

Series

SIVACON

COO (Country of Origin):
DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 24 V DC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.

IP54 protection


RAL 7035 colour


Snap on mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy