Siemens 8MR6402-5VL64 SIVACON Quad Snap-On Extractor Fan, 232 m³/h, 46 dB
- RS Stock No.:
- 900-218
- Mfr. Part No.:
- 8MR6402-5VL64
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£334.99
(exc. VAT)
£401.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £334.99 |
*price indicative
- RS Stock No.:
- 900-218
- Mfr. Part No.:
- 8MR6402-5VL64
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 232m³/h | |
| Noise Level | 46dB | |
| Housing Material | Plastic | |
| Mount Type | Snap-On | |
| Colour | Light Grey | |
| Installation Depth | 114mm | |
| Power Consumption | 14W | |
| Face Height | 361mm | |
| Face Width | 361mm | |
| IP Rating | IP54 | |
| Standards/Approvals | CE | |
| Supply Voltage | 24V | |
| Series | SIVACON | |
| Configuration | Quad | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 232m³/h | ||
Noise Level 46dB | ||
Housing Material Plastic | ||
Mount Type Snap-On | ||
Colour Light Grey | ||
Installation Depth 114mm | ||
Power Consumption 14W | ||
Face Height 361mm | ||
Face Width 361mm | ||
IP Rating IP54 | ||
Standards/Approvals CE | ||
Supply Voltage 24V | ||
Series SIVACON | ||
Configuration Quad | ||
- COO (Country of Origin):
- DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 24 V DC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.
IP54 protection
RAL 7035 colour
Snap on mounting
Related links
- Siemens 8MR6411-5VL64 SIVACON Quad Snap-On Extractor Fan 46 dB
- Siemens 8MR6402-5VL44 SIVACON Quad Snap-On Extractor Fan 42 dB
- Siemens 8MR6411-5VL44 SIVACON Quad Snap-On Extractor Fan 42 dB
- Siemens 8MR6423-5VL44 SIVACON Quad Snap-On Extractor Fan 42 dB
- Siemens 8MR6402-5VL60 SIVACON Single Snap-On Extractor Fan 55 dB
- Siemens 8MR6402-5VL41 SIVACON Single Snap-On Extractor Fan 56 dB
- Siemens 8MR6402-5VL80 SIVACON Single Snap-On Extractor Fan 66 dB
- Siemens 8MR6323-5DL40 SIVACON Single Screw Extractor Fan 62 dB
