Siemens 8MR6311-5DL40 SIVACON Single Screw Extractor Fan, 405 m³/h, 62 dB

Subtotal (1 unit)*

£409.98

(exc. VAT)

£491.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£409.98

*price indicative

RS Stock No.:
900-203
Mfr. Part No.:
8MR6311-5DL40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Fan Type

Extractor

Product Type

Extractor Fan

Air Flow

405m³/h

Noise Level

62dB

Mount Type

Screw

Housing Material

Metal

Colour

Light Grey

Installation Depth

108mm

Power Consumption

40W

Face Height

340mm

Face Width

420mm

IP Rating

IP44

Standards/Approvals

EAC

Supply Voltage

115V

Series

SIVACON

Configuration

Single

COO (Country of Origin):
DE
The Siemens Roof-mounted fan unit designed to support ventilation in industrial control cabinets. It operates on 115 V AC and it is suitable for dusty and splash-prone environments. It offers quick installation and reliable performance.

IP54 protection


RAL 7035 colour


Snap on mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy