Phoenix Contact 50m Power Cable Assembly, 300 V
- RS Stock No.:
- 496-154
- Mfr. Part No.:
- 1503331
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£362.69
(exc. VAT)
£435.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.69 |
*price indicative
- RS Stock No.:
- 496-154
- Mfr. Part No.:
- 1503331
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact master cable ring is designed specifically for sensor and actuator boxes, providing a robust and reliable connection. Manufactured with a combination of PUR and PVC materials, this cable ensures both durability and flexibility, making it suitable for a variety of industrial applications. Its nine-position configuration allows for efficient signal and power distribution, while the unshielded design minimizes interference, maximising performance.
Resistant to a wide range of chemicals including acids and solvents
Lightweight construction ensures ease of handling during installation
Supported by comprehensive environmental compliance certifications
Lightweight construction ensures ease of handling during installation
Supported by comprehensive environmental compliance certifications
Related links
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
