Phoenix Contact 50m Cable Reel, 300 V ac/dc
- RS Stock No.:
- 521-167
- Mfr. Part No.:
- 1401690
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£584.04
(exc. VAT)
£700.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £584.04 |
*price indicative
- RS Stock No.:
- 521-167
- Mfr. Part No.:
- 1401690
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 50m | |
| Voltage Rating | 300 V ac/dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 50m | ||
Voltage Rating 300 V ac/dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master Cable Ring is a highly flexible, unshielded cable designed for sensor/actuator boxes. It features a black PUR halogen-free outer sheath, ensuring durability and resistance to oil and welding sparks. This cable is ideal for dynamic applications, including drag chains and robotic systems.
Cable length is 50 m
Number of positions 11
External cable diameter is 9.40 mm
RoHS compliant
Number of positions 11
External cable diameter is 9.40 mm
RoHS compliant
Related links
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Legrand 50m 4 Socket Type E - French Cable Reel, IP44
