Phoenix Contact 100m Cable Reel Open Reel, 300 V

Subtotal (1 unit)*

£267.18

(exc. VAT)

£320.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.18

*price indicative

RS Stock No.:
496-865
Mfr. Part No.:
1519943
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Corded

Yes

Voltage Rating

300 V

Housing Type

Open Reel

COO (Country of Origin):
DE
The Phoenix Contact Cable reel combines durability and flexibility, making it an ideal choice for various industrial applications. Constructed from PUR halogen free materials and compliant with rigorous safety standards, this cable reel is designed for long term performance in challenging environments. With a generous cable length of 100 meters and a four wire configuration, it ensures reliable connectivity and efficient power transmission. Additionally, its resistance to oils, acids, and UV light ensures longevity, while its robust design can withstand dynamic load capacities, making it suitable for use in manufacturing, automation, and beyond.

Designed to withstand a wide range of ambient temperature conditions
Offers excellent resistance to mechanical wear and tear for extended durability
Flexible design suitable for various installation scenarios
Robust construction supports dynamic load capacities for demanding applications
Minimises the risk of electrical failures with high insulation resistance

Related links