Phoenix Contact 100m Cable Reel Open Reel, 300 V
- RS Stock No.:
- 494-665
- Mfr. Part No.:
- 1566242
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£332.47
(exc. VAT)
£398.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £332.47 |
*price indicative
- RS Stock No.:
- 494-665
- Mfr. Part No.:
- 1566242
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Exceptional Cable Reel is designed to meet the demanding requirements of modern industrial applications. With an emphasis on flexibility and durability, the cable is manufactured from high quality, halogen free PUR, ensuring safety and compliance in various environments. Its three wire structure, featuring a combination of brown, blue, and black conductors, supports intricate connectivity needs while maintaining a lightweight design. The significant cable length of 100 metres allows for extensive reach in installations, making it ideal for automation and machine building projects.
Self extinguishing properties enhance safety in critical operations
Durable construction withstands the rigours of harsh industrial environments
Compact dimensions facilitate easy installation and handling
Excellent operational temperature range supports diverse environmental conditions
Twisted wire structure reduces conductor resistance for efficient signal transmission
Halogen free material promotes safety by reducing toxic emissions
Durable construction withstands the rigours of harsh industrial environments
Compact dimensions facilitate easy installation and handling
Excellent operational temperature range supports diverse environmental conditions
Twisted wire structure reduces conductor resistance for efficient signal transmission
Halogen free material promotes safety by reducing toxic emissions
Related links
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
