Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- RS Stock No.:
- 496-153
- Mfr. Part No.:
- 1501744
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£434.05
(exc. VAT)
£520.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £434.05 |
*price indicative
- RS Stock No.:
- 496-153
- Mfr. Part No.:
- 1501744
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 3 | |
| Corded | No | |
| Voltage Rating | 1 kV | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 3 | ||
Corded No | ||
Voltage Rating 1 kV | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is designed to meet the demands of modern connectivity, featuring a robust construction that ensures durability and superior performance. It utilises high quality PUR halogen free material, setting the standard for reliability and safety in industrial applications. The 3 wire configuration provides flexibility while maintaining effective signal transmission over a substantial length of 100 metres. Its vibrant orange RAL 2003 colour not only enhances visibility but also promotes safety in work environments. This cable reel is engineered for both fixed and flexible installations, making it a versatile solution for various settings such as automation and machinery.
Optimised for both fixed and mobile installations which ensuring versatility
Exceptional dynamic load capacity provides reliability under movement
Resistance to bending makes it ideal for challenging operational environments
UV resistant properties offer enhanced longevity in outdoor applications
Specially designed with silicone free materials for added safety
Conforms to DIN VDE safety standards for electrical installations
Exceptional dynamic load capacity provides reliability under movement
Resistance to bending makes it ideal for challenging operational environments
UV resistant properties offer enhanced longevity in outdoor applications
Specially designed with silicone free materials for added safety
Conforms to DIN VDE safety standards for electrical installations
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel, 1 kV
- Phoenix Contact 20m Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 1m Cable Reel, 1 kV
