Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- RS Stock No.:
- 483-126
- Mfr. Part No.:
- 1501825
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£134.33
(exc. VAT)
£161.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.33 |
*price indicative
- RS Stock No.:
- 483-126
- Mfr. Part No.:
- 1501825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Number of Sockets | 3 | |
| Corded | No | |
| Housing Type | Open Reel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Number of Sockets 3 | ||
Corded No | ||
Housing Type Open Reel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Reel is expertly designed for demanding applications requiring flexibility and reliability. Constructed from durable black PVC, it features a three wire configuration, making it an ideal choice for various connector applications. With a generous length of 100 metres, it ensures ample reach for your installation needs. This product not only complies with relevant safety standards but also delivers exceptional performance in diverse environmental conditions. The cable's meticulous design addresses operational challenges by offering excellent insulation resistance and flame resistance, ensuring longevity and safety during use.
Designed with three wires to accommodate a range of connector uses
Complies with UL standards for added safety during operation
Offers excellent insulation resistance to safeguard against electrical failures
Flame resistant properties ensure safe performance in various environments
Specifically suitable for both fixed and flexible installation scenarios
Complies with UL standards for added safety during operation
Offers excellent insulation resistance to safeguard against electrical failures
Flame resistant properties ensure safe performance in various environments
Specifically suitable for both fixed and flexible installation scenarios
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 30m 2+1 Socket CEE Cable Reel Open Reel IP44
- brennenstuhl 33m 5 Socket Type E - French Cable Reel Open Reel IP44
