Phoenix Contact 100m 3 Socket Cable Reel Open Reel

Subtotal (1 unit)*

£188.92

(exc. VAT)

£226.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.92

*price indicative

RS Stock No.:
483-125
Mfr. Part No.:
1501689
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

3

Corded

No

Housing Type

Open Reel

COO (Country of Origin):
DE
The Phoenix Contact Cable Reel is designed for versatile applications in automation environments, offering a 100 metre length of high quality, PUR halogen free cable. The construction features a black grey colour scheme (RAL 7021) that seamlessly integrates into any industrial setup, while its three wire configuration ensures optimal connectivity for various devices. Recognising the demand for flexibility, this cable reel is engineered to withstand rigorous conditions, making it ideal for both fixed and movable installations. From manufacturing to electrical installations, this product stands out due to its robust construction and reliability, catering to the needs of diverse industries.

Designed for easy handling without compromising functionality
Optimised for dynamic load capacity which ensuring a longer lifespan
Engineered to maintain performance in extreme temperature ranges
Resistant to various environmental factors providing durability
Meets international standards for flame resistance and chemical resistance

Related links