Phoenix Contact 100m 12 Socket Cable Reel Open Reel

Subtotal (1 unit)*

£426.04

(exc. VAT)

£511.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£426.04

*price indicative

RS Stock No.:
483-141
Mfr. Part No.:
1441532
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Reel

Cable Length

100m

Number of Sockets

12

Corded

No

Housing Type

Open Reel

COO (Country of Origin):
DE
The Phoenix Contact Cable Reel offers an exceptional solution for your connectivity needs, combining robust materials with meticulous engineering. Ideal for both fixed and flexible installations, it features 12 wire configurations and is manufactured from high quality PVC, ensuring durability in various applications. With a length of 100 metres, this product caters to installations that require extensive reach without compromising on performance. The product’s versatility is highlighted by its resistance to diverse environmental conditions, making it suitable for both indoor and outdoor usage.

Black PVC outer sheath offers superior protection and aesthetic integration
Lightweight construction simplifies handling during installations
Twisted wire design optimises performance and reduces interference
Flame resistant qualities ensure safety in various settings
Wide temperature range accommodates diverse operational environments

Related links