Phoenix Contact 100m Cable Reel, 1 kV
- RS Stock No.:
- 522-348
- Mfr. Part No.:
- 1623039
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2,396.52
(exc. VAT)
£2,875.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,396.52 |
*price indicative
- RS Stock No.:
- 522-348
- Mfr. Part No.:
- 1623039
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Corded | Yes | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Corded Yes | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Hybrid Cable represents a fusion of advanced technology and robust design, meticulously crafted to meet the demands of modern connectivity. With a cable length of 100 metres, this shielded solution ensures reliable performance, ideal for a variety of industrial applications. The vibrant orange outer sheath not only enhances visibility but is also made from durable PUR material, ensuring longevity in even the most challenging environments. Its intricate cable structure accommodates multiple types of signal transmission, making it a versatile choice for both power and data needs.
Flexible installation options cater to varying operational needs
Durable construction allows for extended lifespan in harsh conditions
Clear identification through its distinctive orange colour
Compliant with industry standards ensuring reliability and safety
Environmentally friendly materials contribute to sustainable practices
Versatile structure allows for complex configurations in installations
Durable construction allows for extended lifespan in harsh conditions
Clear identification through its distinctive orange colour
Compliant with industry standards ensuring reliability and safety
Environmentally friendly materials contribute to sustainable practices
Versatile structure allows for complex configurations in installations
Related links
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 42 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 1m Cable Reel, 1 kV
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 20m Cable Reel Open Reel, 1 kV
