Phoenix Contact 100m Cable Reel, 42 V
- RS Stock No.:
- 281-725
- Mfr. Part No.:
- 1405789
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1,170.36
(exc. VAT)
£1,404.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,170.36 |
*price indicative
- RS Stock No.:
- 281-725
- Mfr. Part No.:
- 1405789
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Voltage Rating | 42 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Voltage Rating 42 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable reel offers an exceptional solution for your connectivity needs, combining flexibility and high performance. Designed for various applications, this cable is expertly engineered to support intricate electronic connections with its superior shielding capabilities. Crafted from durable PUR/PVC materials, it withstands demanding environments while maintaining optimal functionality.
Offers a generous length accommodating large installations
Capable of withstanding extreme ambient temperatures
Ensures compliance with rigorous safety standards
Flexible cable conduit for dynamic uses
Resistant to hydrolysis and microbial growth for durability
Capable of withstanding extreme ambient temperatures
Ensures compliance with rigorous safety standards
Flexible cable conduit for dynamic uses
Resistant to hydrolysis and microbial growth for durability
Related links
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 1 kV
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel
- Phoenix Contact 100m 12 Socket Cable Reel Open Reel
- Phoenix Contact 100m 5 Socket Cable Reel Open Reel
- Phoenix Contact 100m 17 Socket Cable Reel Open Reel
