Phoenix Contact 1m Cable Reel, 1 kV
- RS Stock No.:
- 518-300
- Mfr. Part No.:
- 1623127
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.98
(exc. VAT)
£28.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.98 |
*price indicative
- RS Stock No.:
- 518-300
- Mfr. Part No.:
- 1623127
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 1m | |
| Corded | Yes | |
| Voltage Rating | 1 kV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 1m | ||
Corded Yes | ||
Voltage Rating 1 kV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Hybrid Cable is designed for versatile applications, delivering reliable performance in demanding environments. This cable combines exceptional shielding with robust construction, ensuring optimal data transmission and electrical integrity. Ideal for various industries including automation and manufacturing, it features a vibrant orange RAL 2003 outer sheath for easy identification and adherence to safety standards. The carefully crafted cable structure allows for seamless connectivity while maintaining a flexible design that accommodates numerous deployment scenarios. With a commendable temperature range and resistance to environmental factors, this cable is suitable for both stationary and dynamic installations, ensuring longevity and durability.
Vibrant orange outer sheath for easy visibility and identification
Engineered for high performance data transmission at 100 Mbps
Robustly shielded to minimise external interference
Constructed to endure demanding bending cycles enhancing longevity
Compatible with high voltage applications rated for up to 1000 V
Engineered for high performance data transmission at 100 Mbps
Robustly shielded to minimise external interference
Constructed to endure demanding bending cycles enhancing longevity
Compatible with high voltage applications rated for up to 1000 V
Related links
- Phoenix Contact 100m Cable Reel, 1 kV
- Phoenix Contact 100m 3 Socket Cable Reel Open Reel, 1 kV
- Phoenix Contact 20m Cable Reel Open Reel, 1 kV
- RS PRO 10m 1 Socket NF Cable Reel Cassette Reel, 230 V ac
- RS PRO 16m 1 Socket Type G - British Cable Reel Cassette Reel, 230 V ac
- brennenstuhl 16m 1 Socket Type G - British Cable Reel Cassette Reel IP20
- Steffen 3m 1 Socket Type J - Swiss Extension Reel, 250 V
- PREVOST 14m Cable Reel
