Phoenix Contact 50m Power Cable Assembly, 300 V
- RS Stock No.:
- 494-797
- Mfr. Part No.:
- 1430938
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£694.42
(exc. VAT)
£833.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £694.42 |
*price indicative
- RS Stock No.:
- 494-797
- Mfr. Part No.:
- 1430938
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Master cable ring is designed for seamless integration within sensor and actuator boxes. Ideal for demanding industrial applications, this master cable offers high flexibility and robustness with unshielded construction. Its material composition of PUR/PP ensures excellent protection against environmental factors, while maintaining resilience across diverse operating conditions. With a carefully tailored conductor structure, the cable guarantees optimal performance for both signal and power supply functionalities.
Robust design allows for a minimum bending radius suitable for both fixed and movable installations
Dynamic load capacity is engineered for high performance bending cycles ensuring long term durability
Cable structure includes extensive conductor cross sections that optimise power supply efficiency
Wide operational temperature range accommodates various installation conditions and applications
Dynamic load capacity is engineered for high performance bending cycles ensuring long term durability
Cable structure includes extensive conductor cross sections that optimise power supply efficiency
Wide operational temperature range accommodates various installation conditions and applications
Related links
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
