Phoenix Contact 50m Power Cable Assembly, 300 V
- RS Stock No.:
- 483-128
- Mfr. Part No.:
- 1503328
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£337.21
(exc. VAT)
£404.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.21 |
*price indicative
- RS Stock No.:
- 483-128
- Mfr. Part No.:
- 1503328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 50m | |
| Corded | Yes | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 50m | ||
Corded Yes | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact master cable ring is engineered for precision in sensor and actuator boxes, delivering a robust connection with its unshielded design. Crafted from a durable combination of PUR and PVC materials, this cable features a thoughtful construction of 7 individual positions including a PE conductor. With a practical cable length of 50 metres, it is perfectly suited for diverse industrial applications requiring reliable data transmission.
Complies with EU RoHS and China RoHS standards for environmental safety
Designed for high durability allowing for extensive application in various industries
Maintains stable performance under a broad temperature range
Conductor structure ensures excellent electrical performance across distances
Designed for high durability allowing for extensive application in various industries
Maintains stable performance under a broad temperature range
Conductor structure ensures excellent electrical performance across distances
Related links
- Phoenix Contact 50m Power Cable Assembly, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- brennenstuhl 25m 3 Socket Type F - German Schuko Extension Reel, 300 V
