Phoenix Contact 100m Cable Reel, 300 V
- RS Stock No.:
- 518-077
- Mfr. Part No.:
- 1400493
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£442.87
(exc. VAT)
£531.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.87 |
*price indicative
- RS Stock No.:
- 518-077
- Mfr. Part No.:
- 1400493
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Reel | |
| Cable Length | 100m | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Reel | ||
Cable Length 100m | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact shielded cable reel by the meter, made from PUR halogen-free material with a silver-grey color (RAL 7001). It is designed for CANopen and Device Net applications and features a 4-wire configuration (2xAWG24/19+2xAWG22/19). The individual wires are color-coded as red-black and blue-white, and the cable length is 100 meters.
Outer sheath, material PUR
External sheath, color silver-grey RAL 7001
Conductor material Tin-plated Cu litz wires
Material wire insulation Foamed PE (Data cable), PE (Power supply)
External sheath, color silver-grey RAL 7001
Conductor material Tin-plated Cu litz wires
Material wire insulation Foamed PE (Data cable), PE (Power supply)
Related links
- Phoenix Contact 100m Cable Reel, 300 V
- Phoenix Contact 100m Cable Reel, = 300 V
- Phoenix Contact 100m Cable Reel Open Reel, 300 V
- Phoenix Contact Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V
- Phoenix Contact 50m Cable Reel, 300 V ac/dc
- Phoenix Contact 100m Cable Reel, 42 V
- Phoenix Contact 100m Cable Reel, 1 kV
